
Steute 95927902 technical specifications.
| Package/Case | 300 |
| Length | 44.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Steute 95927902 to view detailed technical specifications.
No datasheet is available for this part.
