Stig Ravn 107-1 technical specifications.
| Package/Case | 107 |
| Diameter | 23mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Stig Ravn 107-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
