Stig Ravn SSU1 technical specifications.
| Color | Black |
| Material | Polystyrene |
| Mount | External |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Unknown |
| Width | 273mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stig Ravn SSU1 to view detailed technical specifications.
No datasheet is available for this part.