Stig Ravn TBS-B technical specifications.
| External Height - Imperial | 2.87" |
| External Height - Metric | 73mm |
| External Width - Imperial | 5.14" |
| External Width - Metric | 130.5mm |
| External Depth - Metric | 164.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stig Ravn TBS-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
