Stig Wahlstrm K120121016 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Material | Copper, Tin |
| Current Rating | 1A |
| Length | 300mm |
| Mount | Cable |
| Series | DF13 |
| RoHS | Compliant |
Download the complete datasheet for Stig Wahlstrm K120121016 to view detailed technical specifications.
No datasheet is available for this part.