
Stig Wahlstrm K120121021 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Current Rating | 1A |
| Length | 500mm |
| Mount | Cable |
| Series | DF11 |
| RoHS | Compliant |
Download the complete datasheet for Stig Wahlstrm K120121021 to view detailed technical specifications.
No datasheet is available for this part.
