
Stig Wahlstrm K120121022 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper, Tin |
| Current Rating | 1A |
| Length | 100mm |
| Mount | Cable |
| Series | DF11 |
| RoHS | Compliant |
Download the complete datasheet for Stig Wahlstrm K120121022 to view detailed technical specifications.
No datasheet is available for this part.
