The LM393M is a dual comparator from Stmicroelectronics, packaged in a lead-free SOP package. It has a nominal supply current of 800uA and an output current of 18mA. The device is compliant with Reach SVHC regulations and is available in cut tape packaging.
Stmicroelectronics LM393M technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Output Current | 18mA |
| Packaging | Cut Tape |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM393M to view detailed technical specifications.
No datasheet is available for this part.