The MSP430F1121IPWR is a 16MHz RISC microcontroller from Stmicroelectronics. It features 16KB of FLASH memory and 256B of RAM, with 25 I/Os available. The device operates over a temperature range of -40°C to 150°C and is packaged in a lead-free LQFP package. It supports various interfaces, including I2C, SPI, UART, USART, and LIN. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Stmicroelectronics MSP430F1121IPWR technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | STM8A |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MSP430F1121IPWR to view detailed technical specifications.
No datasheet is available for this part.