Quick Jump:
Technical Specifications
Stmicroelectronics PSD4114F3V-15UI technical specifications.
General
Basic Package Type
Lead-Frame SMT
Package Family Name
QFP
Package/Case
TQFP
Package Description
Thin Quad Flat Package
Lead Shape
Gull-wing
Pin Count
80
PCB
80
Package Length (mm)
12
Package Width (mm)
12
Package Height (mm)
1.05(Max)
Seated Plane Height (mm)
1.2(Max)
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Jedec
MS-026ADD
Typical Operating Supply Voltage
3.3V
Min Operating Supply Voltage
3V
Max Operating Supply Voltage
3.6V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
Compliance
Cage Code
SCR76
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
Stmicroelectronics PSD4114F3V-15UI Datasheet
Download the complete datasheet for Stmicroelectronics PSD4114F3V-15UI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.