32-bit automotive microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 160 MHz. This industrial-grade MCU offers 4MB of FLASH ROM and 622KB of RAM, with 144 terminals in a 20x20mm S-PQFP-G144 package. It supports PWM channels, has an integrated ADC, and includes DMA channels, with a supply voltage range of 1.14V to 1.26V. Designed for general-purpose automotive applications, it operates within a temperature range of -40°C to 105°C and meets AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPC58EG80E5FEC0X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 622592 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58EG80E5FEC0X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.