32-bit automotive microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 180 MHz. This FLASH-programmable MCU offers 4MB of ROM and 622KB of RAM, with integrated PWM channels, ADC, and DMA channels. Designed for general-purpose automotive applications, it operates within an extended temperature range of -40°C to 125°C and supports a nominal supply voltage of 1.2V. Housed in a 144-terminal S-PQFP-G144 package, it meets AEC-Q100 and ISO 26262 screening levels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPC58EG80E5QEH0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 622592 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; ISO 26262 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58EG80E5QEH0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.