Automotive-grade 32-bit RISC microcontroller featuring a 40 MHz maximum clock frequency and 180 MHz speed. This FLASH-programmable device offers 4194304 words of ROM and 622592 bytes of RAM. It includes an ADC and DMA channels, operating within a -40°C to 125°C temperature range. The 176-terminal component is housed in a 24mm x 24mm S-PQFP-G176 package with a nominal supply voltage of 1.2V. AEC-Q100 and ISO 26262 screening levels are supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPC58NE80E7QMHAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 622592 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; ISO 26262 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58NE80E7QMHAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.