32-bit automotive microcontroller featuring a Power Architecture core, operating at a maximum clock frequency of 180 MHz. This integrated circuit offers 4MB of FLASH ROM and 622KB of RAM, with extensive peripherals including PWM channels, ADC, and DMA channels. Designed for general-purpose automotive applications, it operates within an extended temperature range of -40°C to 125°C and supports a nominal supply voltage of 1.2V. The component is housed in a 144-terminal S-PQFP-G144 package, meeting AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SPC58NG80E5QEC0X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 4194304 |
| RAM (bytes) | 622592 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics SPC58NG80E5QEC0X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.