This dual-line transceiver from STmicroelectronics features a commercial temperature grade and operates over a supply voltage range of 4.5 to 5.5V. The device has 16 terminals and is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package. It is designed for use in commercial temperature environments and has a maximum operating temperature of 70°C.
Stmicroelectronics ST232ECWR03 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ST232ECWR03 to view detailed technical specifications.
No datasheet is available for this part.