
System-on-Chip (SoC) featuring an ST20 device core, operating at a maximum clock rate of 200 MHz. This 32-bit data bus width component utilizes Flash program memory and is housed in a 324-pin, 23mm x 23mm plastic Ball Grid Array (BGA) package for surface mounting. Designed for Digital TV decoder applications, it includes two UART interfaces.
Stmicroelectronics STI51079YA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST20 |
| Maximum Clock Rate | 200MHz |
| Program Memory Type | Flash |
| Data Bus Width | 32bit |
| Maximum Speed | 200MHz |
| Type | System-On-Chip |
| Application | Digital TV decoder |
| Interface Type | UART |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| UART | 2 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Programmability | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STI51079YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.