Stmicroelectronics STMVNQ660SP13TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 113.6W |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Outputs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMVNQ660SP13TR to view detailed technical specifications.
No datasheet is available for this part.