N-Channel MOSFET, 30V Drain-Source Voltage, 70A Continuous Drain Current, and 7.5mΩ Drain-Source Resistance. Features STripFET™ II technology, 100W Max Power Dissipation, and a TO-220AB through-hole package. Operates from -55°C to 175°C, with turn-on delay of 22ns and fall time of 25ns. RoHS compliant and lead-free.
Stmicroelectronics STP70NF03L technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 70A |
| Current Rating | 70A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 18V |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP70NF03L to view detailed technical specifications.
No datasheet is available for this part.