The TSV324IPT/BKN is a surface mount amplifier from Stmicroelectronics with a common mode rejection ratio of 65dB and a gain bandwidth product of 1.4MHz. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.5V and 6V. The amplifier is packaged in a TSSOP package and is suitable for surface mount applications.
Stmicroelectronics TSV324IPT/BKN technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Voltage Gain | 92dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV324IPT/BKN to view detailed technical specifications.
No datasheet is available for this part.