The VIPER16HD is a high-performance DC/DC controller from STMicroelectronics, designed for buck-boost and flyback topologies. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC format and is suitable for surface mount applications. The VIPER16HD is RoHS compliant and part of the VIPer plus series.
Stmicroelectronics VIPERA16HD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 80% |
| Fault Protection | Over Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIPer™ plus |
| Topology | Buck-Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPERA16HD to view detailed technical specifications.
No datasheet is available for this part.