Stocko Contact MKF13270-1-1-1010 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MKF13260 |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | BLUE-GREY |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stocko Contact MKF13270-1-1-1010 to view detailed technical specifications.
No datasheet is available for this part.