Stocko Contact MKF4973-6-0-6868 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 68 |
| Contact Gender | MALE |
| Manufacturer Series | MKF |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stocko Contact MKF4973-6-0-6868 to view detailed technical specifications.
No datasheet is available for this part.