Stocko Contact MKH5132-1-0-200 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYCARBONATE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MKH5130 |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1500VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stocko Contact MKH5132-1-0-200 to view detailed technical specifications.
No datasheet is available for this part.