Stocko Contact RSQ 7155 C 4-6 technical specifications.
| Type | Spade Tongue Terminal |
| Stud Size | 4mm |
| Plating | Electro Tin |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stocko Contact RSQ 7155 C 4-6 to view detailed technical specifications.
No datasheet is available for this part.