Strapubox 518 technical specifications.
| Package/Case | Module |
| Color | Black |
| Height | 45mm |
| Length | 109mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox 518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
