Strapubox 6006SW technical specifications.
| Package/Case | 125 |
| Color | Black |
| Height | 27mm |
| Length | 125mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox 6006SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.