Strapubox 6512SW technical specifications.
| Color | Black |
| Height | 30mm |
| Length | 123mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox 6512SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.