Strapubox 7475SCHWARZ technical specifications.
| Color | Black |
| Height | 80mm |
| Length | 148mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox 7475SCHWARZ to view detailed technical specifications.
No datasheet is available for this part.