Strapubox BOITIERENPLASTIQUE6029GRIS technical specifications.
| Color | Grey |
| Height | 23mm |
| Length | 80mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox BOITIERENPLASTIQUE6029GRIS to view detailed technical specifications.
No datasheet is available for this part.