Strapubox KG 200 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Height | 58mm |
| Length | 138mm |
| Material | PVC |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox KG 200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.