
Strapubox KG300 technical specifications.
| Color | Grey |
| Height | 65mm |
| Length | 160mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox KG300 to view detailed technical specifications.
No datasheet is available for this part.