Strapubox KK52SW technical specifications.
| Color | Black |
| Height | 28mm |
| Length | 80mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox KK52SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
