Strapubox O.LOCH GRAU technical specifications.
| Color | Grey |
| Height | 2mm |
| Length | 215mm |
| Material | PVC |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox O.LOCH GRAU to view detailed technical specifications.
No datasheet is available for this part.