Strapubox SG 2 technical specifications.
| Color | Black |
| Height | 43mm |
| Length | 54mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox SG 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
