Strapubox SG 422 technical specifications.
| Color | Black |
| Height | 110mm |
| Length | 53mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox SG 422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
