Strapubox SG 6 technical specifications.
| Color | Black |
| Height | 32mm |
| Length | 37mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox SG 6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
