Strapubox SG1022SCHWARZ technical specifications.
| Color | Black |
| Height | 55mm |
| Length | 121mm |
| Material | PVC |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox SG1022SCHWARZ to view detailed technical specifications.
No datasheet is available for this part.