Strapubox SG721INKL.ZUBEH.UNDZUGENTL technical specifications.
| Color | Black |
| Height | 53mm |
| Length | 126mm |
| Material | PVC |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox SG721INKL.ZUBEH.UNDZUGENTL to view detailed technical specifications.
No datasheet is available for this part.