Strapubox STECKER-GEHAEUSESGI,SCHWARZ technical specifications.
| Color | Black |
| Height | 73.5mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox STECKER-GEHAEUSESGI,SCHWARZ to view detailed technical specifications.
No datasheet is available for this part.