Strapubox USB1SW technical specifications.
| Color | Black |
| Height | 12mm |
| Length | 56mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox USB1SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
