Streamlight 51003 technical specifications.
| Height | 0.5inch |
| Length | 12inch |
| Weight | 0.51lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 51003 to view detailed technical specifications.
No datasheet is available for this part.