Streamlight 51013 technical specifications.
| Height | 1.25inch |
| Length | 12inch |
| Weight | 0.51lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 51013 to view detailed technical specifications.
No datasheet is available for this part.