Streamlight 51016 technical specifications.
| Package/Case | Aluminum |
| Height | 2inch |
| Length | 12inch |
| Mount | Sealed |
| Weight | 0.54lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 51016 to view detailed technical specifications.
No datasheet is available for this part.