
Streamlight 61052 technical specifications.
| Battery Type | ALKALINE |
| Package/Case | 120 |
| Depth | 2.53inch |
| Diameter | 1.86inch |
| Weight | 4.72oz |
| Width | 2.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 61052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
