Streamlight 65012-01 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Height | 0.75inch |
| Length | 8.5inch |
| Mount | Clip |
| Weight | 0.0858lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 65012-01 to view detailed technical specifications.
No datasheet is available for this part.