Streamlight 65069 technical specifications.
| Height | 0.5inch |
| Length | 8.5inch |
| Weight | 0.1lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 65069 to view detailed technical specifications.
No datasheet is available for this part.