
Streamlight 68244 technical specifications.
| Battery Type | ALKALINE |
| Length | 7inch |
| Weight | 7.52oz |
| Width | 1.35inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 68244 to view detailed technical specifications.
No datasheet is available for this part.
