Streamlight 70114 technical specifications.
| Color | Black |
| Height | 0.75inch |
| Length | 6.5inch |
| Weight | 0.065lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 70114 to view detailed technical specifications.
No datasheet is available for this part.