Streamlight 71500 technical specifications.
| Height | 1.5inch |
| Length | 10.25inch |
| Weight | 0.39lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Streamlight 71500 to view detailed technical specifications.
No datasheet is available for this part.