Streamlight 72203 technical specifications.
| Package/Case | Aluminum |
| Height | 2inch |
| Length | 6.5inch |
| Mount | Clip |
| Weight | 0.122lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Streamlight 72203 to view detailed technical specifications.
No datasheet is available for this part.